Molex 21452 Series Straight Through Hole PCB Header, 5 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-503
- Mfr. Part No.:
- 2145260501
- Manufacturer:
- Molex
Add 5 more to save €3.85
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€9.67
(exc. VAT)
€11.89
(inc. VAT)
- 1,797 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €9.67 | €0.484 | - |
| 5 - 9 | €8.90 | €0.445 | €3.85 |
| 10 + | €8.03 | €0.402 | €16.40 |
*price indicative
- RS Stock No.:
- 536-503
- Mfr. Part No.:
- 2145260501
- Manufacturer:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21452 | |
| Pitch | 1.25mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21452 | ||
Pitch 1.25mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | ||
- COO (Country of Origin):
- VN
Related links
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
