Molex 21452 Series Straight Through Hole PCB Header, 5 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-527
- Mfr. Part No.:
- 2145282050
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€12.84
(exc. VAT)
€15.79
(inc. VAT)
In Stock
- 329 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €12.84 | €0.642 | - |
| 5 - 9 | €11.82 | €0.591 | 7% |
| 10 + | €10.67 | €0.534 | 16% |
*price indicative
- RS Stock No.:
- 536-527
- Mfr. Part No.:
- 2145282050
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21452 | |
| Pitch | 1.25mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 1.25mm | |
| Contact Gender | Female | |
| Standards/Approvals | Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21452 | ||
Pitch 1.25mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 1.25mm | ||
Contact Gender Female | ||
Standards/Approvals Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | ||
- COO (Country of Origin):
- VN
The Molex Micro Lock Plus Terminal Position Assurance (TPA) Retainer provides an innovative solution for securing connections in a compact design. Engineered for efficiency, it ensures reliability with its robust construction and advanced materials. The 1.25mm pitch design allows for a streamlined integration with compatible receptacles, optimizing space whilst maintaining high performance standards. This active component stands out in diverse applications, delivering trustworthy connections in a variety of environments. Emphasising low halogen materials, it meets modern compliance requirements while showcasing a flexible yet durable structure. The Micro Lock Plus TPA Retainer is a prime choice for professionals seeking quality and dependability in their connector accessories.
Delivers enhanced connection stability through advanced design
Utilises low halogen materials to align with environmental standards
Facilitates a compact footprint ideal for tight assembly spaces
Offers a single row configuration for simplified integration
Compatible with dual row and single row receptacles for versatile applications
Emphasises quality with a precisely engineered construct ensuring longevity
Designed for seamless compatibility with the 214528 series components
Related links
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
