Molex 21657 Series Vertical Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-870
- Mfr. Part No.:
- 2165711042
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
€8.09
(exc. VAT)
€9.95
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €8.09 | €1.618 |
| 5 - 9 | €7.44 | €1.488 |
| 10 + | €6.71 | €1.342 |
*price indicative
- RS Stock No.:
- 536-870
- Mfr. Part No.:
- 2165711042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21657 | |
| Current | 13A | |
| Pitch | 3mm | |
| Number of Contacts | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Power, Wire-to-Board | |
| Contact Plating | Matt Tin | |
| Contact Material | High Copper Alloy | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21657 | ||
Current 13A | ||
Pitch 3mm | ||
Number of Contacts 2 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Power, Wire-to-Board | ||
Contact Plating Matt Tin | ||
Contact Material High Copper Alloy | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Vertical Header is engineered for outstanding reliability and performance in a compact design. Featuring a through hole mounting style and a 3.00mm pitch, it is ideal for applications requiring efficient power and data transmission. The product is designed with two circuits in a single row, ensuring a streamlined connection in both power and wire to board configurations. With its durable liquid crystal polymer construction and matte tin plating, it promises not only electrical efficiency but also environmental compliance through its low halogen and RoHS compliant features. This component is perfect for modern electronic devices where space and efficiency are paramount, providing enhanced conductivity and durability under a wide temperature range.
Vertical orientation allows for optimal space utilisation in circuit designs
Glow wire capability enhances safety by preventing ignition under heat
PCB retention offers secure mounting which ensuring device stability
Durable 94V 0 rated flammability provides reliable operation
The micro fit design facilitates seamless mating with minimal effort
CSA and UL certifications affirm high standard compliance and safety
Compact dimensions cater to space constrained applications
High copper alloy metal material ensures superior conductivity
Related links
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex KK Plus 300 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
