RS PRO Straight Through Hole PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (5 units, in bags of 5)*

€7.86

(exc. VAT)

€9.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€7.86€1.572
5 - 9€7.24€1.448
10 +€6.52€1.304

*price indicative

RS Stock No.:
631-130
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

PCB Header

Pitch

5mm

Current

16A

Number of Contacts

3

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Board-to-Wire

Contact Plating

Tin

Contact Material

Brass

Termination Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

4.2mm

Standards/Approvals

CE, REACH, RoHS, UL, VDE

Voltage

300V

COO (Country of Origin):
CN

RS PRO PCB Header, 3 Contacts, 5 mm Pitch, 16 A


This RS PRO PCB Header is designed for reliable electrical connections in various industrial applications. With a robust construction, it supports both board-to-board and board-to-wire connections, making it versatile for different setups. The shrouded design ensures secure mating and protection against accidental disconnection.

Features and Benefits


Board-to-Board and Board-to-Wire Compatibility: Offers flexibility in connection types for diverse applications
Male Contacts: Ensures a secure and stable connection
Brass Contacts with Tin Plating: Provides excellent conductivity and corrosion resistance
16 A Current Rating: Suitable for high-power applications
PBT Housing Material: Offers durability and resistance to high temperatures
Wide Operating Temperature Range (-40 °C to 105 °C): Suitable for harsh environments
Through Hole Mount Type: Ensures strong mechanical stability on the PCB
Shrouded Design: Protects contacts and ensures proper alignment
Screw Termination: Facilitates easy and secure wire connections

Applications


Industrial automation
Consumer electronics
Telecommunications
Power distribution systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy