RS PRO Straight Through Hole PCB Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-135
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€33.67
(exc. VAT)
€41.41
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €33.67 | €3.367 |
| 5 + | €30.98 | €3.098 |
*price indicative
- RS Stock No.:
- 631-135
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Series | RS PRO | |
| Current | 7A | |
| Pitch | 3.5mm | |
| Number of Contacts | 3 | |
| Housing Material | PA66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Board-to-Wire | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screwless | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Series RS PRO | ||
Current 7A | ||
Pitch 3.5mm | ||
Number of Contacts 3 | ||
Housing Material PA66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Board-to-Wire | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screwless | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 3.5 mm Pitch, 3 Contacts, Shrouded
This RS PRO PCB Header is designed for reliable electrical connections in various electronic applications. With a 3.5 mm pitch and 3 contacts, it is Ideal for board-to-board and board-to-wire connections, ensuring efficient power distribution and signal integrity. The shrouded design provides additional protection, making it suitable for demanding environments.
Features and Benefits
Board-to-Board and Board-to-Wire System: Offers versatile connectivity options for various applications
Male Contact Gender: Ensures compatibility with corresponding female connectors
Phosphor Bronze Contacts: Provides excellent conductivity and durability
Tin Contact Plating: Enhances corrosion resistance and ensures long-term reliability
7 A Current Rating: Supports high current applications
PA66 Housing Material: Offers robust mechanical strength and thermal stability
Wide Operating Temperature Range (-40 °C to 105 °C): Suitable for use in extreme environmental conditions
Through Hole Mount Type: Facilitates secure and stable mounting on PCBs
Screwless Termination: Allows for quick and easy installation without the need for additional tools
Male Contact Gender: Ensures compatibility with corresponding female connectors
Phosphor Bronze Contacts: Provides excellent conductivity and durability
Tin Contact Plating: Enhances corrosion resistance and ensures long-term reliability
7 A Current Rating: Supports high current applications
PA66 Housing Material: Offers robust mechanical strength and thermal stability
Wide Operating Temperature Range (-40 °C to 105 °C): Suitable for use in extreme environmental conditions
Through Hole Mount Type: Facilitates secure and stable mounting on PCBs
Screwless Termination: Allows for quick and easy installation without the need for additional tools
Applications
Industrial electronics
Consumer electronics
Automotive systems
Telecommunications
Consumer electronics
Automotive systems
Telecommunications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO XY121 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
