RS PRO Straight Through Hole PCB Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (10 units, in bags of 10)*

€54.42

(exc. VAT)

€66.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€54.42€5.442
5 +€50.07€5.007

*price indicative

RS Stock No.:
631-116
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Header

Series

RS PRO

Pitch

3.5mm

Current

8A

Number of Contacts

3

Housing Material

PA66

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Board-to-Wire

Mount Type

Through Hole

Contact Plating

Nickel

Contact Material

Phosphor Bronze

Termination Type

Screw

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CE, REACH, RoHS, UL

Voltage

300V

COO (Country of Origin):
CN

RS PRO 3.5 mm Pitch PCB Header, 3 Contacts


The RS PRO PCB Header is designed for reliable electrical connections in various electronic applications. With a robust construction and versatile mounting options, it is Ideal for both board-to-board and board-to-wire connections, ensuring efficient power and signal transmission.

Features and Benefits


3.5 mm Pitch: Provides Compact spacing for efficient use of PCB space.
3 Contacts: Suitable for applications requiring multiple connections.
Male Contact Gender: Ensures compatibility with corresponding female connectors.
Phosphor Bronze Contacts: Offers excellent conductivity and durability.
Nickel Plating: Enhances corrosion resistance and extends product lifespan.
Through Hole Mount Type: Facilitates secure and stable mounting on PCBs.
Shrouded Design: Provides protection against accidental contact and damage.
Screw Termination: Allows for secure and easy connection.
Wide Operating Temperature Range: Functions effectively from -40 °C to 105 °C.

Applications


Industrial electronics
Consumer electronics
Automotive systems
Telecommunications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy