Molex 53309 Series Right Angle Surface PCB Header, 12 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-735
- Mfr. Part No.:
- 533091270
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.81
(exc. VAT)
€10.84
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €8.81 | €1.762 |
| 5 - 9 | €8.11 | €1.622 |
| 10 + | €7.32 | €1.464 |
*price indicative
- RS Stock No.:
- 665-735
- Mfr. Part No.:
- 533091270
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53309 | |
| Pitch | 800μm | |
| Current | 500mA | |
| Number of Contacts | 12 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53309 | ||
Pitch 800μm | ||
Current 500mA | ||
Number of Contacts 12 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS Compliant | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex Slim Stack Board-to-Board Connector is designed to facilitate reliable signal transmission with its 0.80mm pitch. This connector serves core applications in board-to-board configurations, providing a Compact solution with a mated height of 5.65mm. It supports up to 12 circuits, ensuring versatility in connectivity across various devices. The robust construction features high temperature thermoplastic and offers a maximum voltage of 50V, making it suitable for a range of electronic environments. Its right-angle orientation and surface mount termination style enhance ease of integration into modern electronic assemblies, Ideal for projects demanding precision and durability. With its Active status, it remains a choice for innovative designs requiring dependable board connectivity.
Maximum voltage rating of 50V, catering to diverse application needs
Surface mount termination style simplifies integration onto PCBs
30 mating cycles enhance reliability and longevity of the connector
Compliance with various industry standards ensures safety and quality
Utilizes natural resin colours for aesthetic compatibility in designs
Related links
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 213227 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 0.8 and Above Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARTING Har-Flex Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
