Molex 105314 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-751
- Mfr. Part No.:
- 1053141114
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.52
(exc. VAT)
€9.25
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €7.52 | €3.76 |
| 10 - 24 | €6.92 | €3.46 |
| 25 + | €6.24 | €3.12 |
*price indicative
- RS Stock No.:
- 665-751
- Mfr. Part No.:
- 1053141114
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 105314 | |
| Current | 7.5A | |
| Pitch | 2.5mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 105314 | ||
Current 7.5A | ||
Pitch 2.5mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Molex Nano fit Right-Angle Header is expertly designed for wire-to-board applications, providing a reliable connection with its dual row configuration. Manufactured with precision, this header boasts a Compact 2.50mm pitch and accommodates 14 circuits, making it an Ideal choice for space-constrained designs. The product is compliant with various environmental standards, ensuring its suitability for modern applications. With its robust construction using liquid crystal polymer and Durable tin plating, this component is engineered for longevity, capable of withstanding up to 25 mating cycles. Furthermore, the glow-wire capability enhances safety, making it a trustworthy solution for electronic connections. Packaged in trays for easy handling, this header exemplifies both performance and practicality in PCB headers and receptacles.
Designed for wire-to-board applications with dual row configuration
Compact 2.50mm pitch optimises space efficiency
Houses up to 14 circuits for versatile connectivity
Constructed from liquid crystal polymer for enhanced durability
Tin plating ensures reliable performance over time
Glow-wire capable for improved safety standards
Withstands a maximum of 25 mating cycles for longevity
Compact 2.50mm pitch optimises space efficiency
Houses up to 14 circuits for versatile connectivity
Constructed from liquid crystal polymer for enhanced durability
Tin plating ensures reliable performance over time
Glow-wire capable for improved safety standards
Withstands a maximum of 25 mating cycles for longevity
Related links
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
