Molex 105314 Series Right Angle PCB PCB Header, 8 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-550
- Mfr. Part No.:
- 105314-2308
- Manufacturer:
- Molex
Subtotal (1 tray of 80 units)*
€389.90
(exc. VAT)
€479.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €389.90 | €4.874 |
*price indicative
- RS Stock No.:
- 684-550
- Mfr. Part No.:
- 105314-2308
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105314 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 7.5A | |
| Housing Material | LCP | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105314 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 7.5A | ||
Housing Material LCP | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Right-Angle Header designed for robust power and wire to board applications. Featuring a through-hole termination style and a compact 2.50mm pitch this dual-row connector accommodates eight circuits ensuring reliable connectivity in demanding environments. With low-halogen compliance and advanced material engineering the connector is constructed from durable liquid crystal polymer and brass allowing for a temperature range of -40° to +125°C. This header prioritises compatibility and ease of use with glow-wire capability making it an ideal choice for applications requiring dependable performance and safety standards.
Accommodates eight circuits which enabling versatile connectivity
Constructed from liquid crystal polymer for enhanced durability
Glow-wire capable for added safety in high-temperature applications
Right-angle orientation aids in board space optimisation
Low-halogen status promotes environmentally conscious use
Meets strict compliance for UK and EU standards including RoHS
Compatible with various Nano-Fit receptacle housings for flexible integration
Related links
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
