Molex 105314 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-378
- Mfr. Part No.:
- 105314-1306
- Manufacturer:
- Molex
Subtotal (1 tray of 100 units)*
€332.66
(exc. VAT)
€409.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €332.66 | €3.327 |
*price indicative
- RS Stock No.:
- 787-378
- Mfr. Part No.:
- 105314-1306
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105314 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 8A | |
| Housing Material | Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105314 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 8A | ||
Housing Material Polyester | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Header is designed for reliable connectivity in various electronic applications, ensuring stable data and power transmission for optimal performance. Its robust construction supports Interface versatility and ease of integration into different systems.
Facilitates seamless board-to-board connection for consistent signal integrity
Accommodates multiple wire-to-board configurations, enhancing flexibility
Engineered for commercial-grade performance, ensuring durability under diverse conditions
Supports high-speed data transmission, making it Ideal for modern electronic devices
Related links
- Molex 105314 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
