Molex 105314 Series Right Angle Through Hole PCB Header Pin, 12 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-055
- Mfr. Part No.:
- 105314-1212
- Manufacturer:
- Molex
Subtotal (1 tube of 80 units)*
€346.03
(exc. VAT)
€425.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €346.03 | €4.325 |
*price indicative
- RS Stock No.:
- 684-055
- Mfr. Part No.:
- 105314-1212
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 105314 | |
| Pitch | 2.5mm | |
| Current | 7.5A | |
| Housing Material | LCP | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 105314 | ||
Pitch 2.5mm | ||
Current 7.5A | ||
Housing Material LCP | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Right-Angle Header is engineered for robust wire to board connections featuring a dual-row design with 12 circuits and a compact 2.50mm pitch. This product excels in demanding environments providing reliable interconnectivity with its durable construction and flexible usage making it an ideal choice for a range of applications. With its black Liquid Crystal Polymer structure and gold plating the header not only ensures high performance but also meets stringent industry standards. Designed for compatibility and ease of use the Nano-Fit Header facilitates precise mating while maintaining the integrity of electrical connections ensuring long-lasting reliability in PCB designs.
Compact design with 2.50mm pitch for efficient space utilisation on PCBs
Durability of up to 50 mating cycles guaranteeing longevity and reliability
Compatible with multiple receptacle housings offering flexibility in design
Constructed from high-quality brass and featuring gold plating for optimal conductivity
Low-halogen and compliant with numerous environmental regulations for eco-conscious production
Recommended PCB thickness of 1.60mm to 2.40mm for standardised applications
Related links
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
