Molex 43650 Series Right Angle Surface PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-754
- Mfr. Part No.:
- 436500409
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
€14.17
(exc. VAT)
€17.43
(inc. VAT)
In Stock
- Plus 59 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €14.17 | €2.834 |
| 5 - 9 | €13.04 | €2.608 |
| 10 + | €11.76 | €2.352 |
*price indicative
- RS Stock No.:
- 665-754
- Mfr. Part No.:
- 436500409
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Right-Angle Header is engineered to enhance power and signal connectivity in Compact applications. This single-row header features a precise 3.00mm pitch and accommodates four circuits with a robust PCB press-fit metal retention clip for added stability. Designed for ease of use in power and wire-to-board configurations, it exemplifies high-performance criteria with superior glow-wire capability and low-halogen compliance, making it suitable for environments demanding stringent safety standards. The Micro-Fit 3.0 series is an Ideal choice for modern electronic assemblies, providing reliability and efficiency in every connection.
Embossed tape-on-reel packaging for automated assembly
Meets industry compliance certifications including EU RoHS and REACH SVHC
Suitable for surface mount termination with a Compact design
Versatile mated height of 6.98mm fits a variety of applications
Available in a right-angle orientation for efficient space utilization
Meets industry compliance certifications including EU RoHS and REACH SVHC
Suitable for surface mount termination with a Compact design
Versatile mated height of 6.98mm fits a variety of applications
Available in a right-angle orientation for efficient space utilization
Related links
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
