Molex 44769 Series Vertical Through Hole PCB Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-804
- Mfr. Part No.:
- 447691601
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.02
(exc. VAT)
€16.01
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.02 |
| 10 - 24 | €11.98 |
| 25 + | €10.81 |
*price indicative
- RS Stock No.:
- 665-804
- Mfr. Part No.:
- 447691601
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44769 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44769 | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Receptacle is designed to facilitate seamless connectivity in electronic applications, specifically catering to board-to-board, power, and wire-to-board connections. Featuring a dual row and vertical orientation, this receptacle provides reliable performance with 16 circuits and is constructed from Durable materials to ensure longevity. The press-fit plastic pegs reinforce mechanical stability while the tin plating offers excellent conductivity. With a temperature range of -40°C to +105°C, this component maintains optimal functionality across varying environmental conditions, making it a versatile choice for modern Electronic Assembly needs.
Black resin construction provides enhanced durability
Low-halogen compliant, supporting environmentally friendly initiatives
Durability rated for up to 30 mating cycles, ensuring longevity
Suitable for a variety of applications including power and wire connections
Designed for easy PCB integration with retention features
Low-halogen compliant, supporting environmentally friendly initiatives
Durability rated for up to 30 mating cycles, ensuring longevity
Suitable for a variety of applications including power and wire connections
Designed for easy PCB integration with retention features
Related links
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44769 Series Straight Through Hole PCB Header 3 mm Pitch Unshrouded
- Molex 44769 Series Straight Through Hole PCB Header 3 mm Pitch Unshrouded
- Molex 44769 Series Straight Through Hole PCB Header 3 mm Pitch Unshrouded
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
