Molex 44769 Series Straight Through Hole PCB Header, 14 Contact(s), 3 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 795-234
- Mfr. Part No.:
- 44769-1402
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-234
- Mfr. Part No.:
- 44769-1402
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44769 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 14 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Power, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.40mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44769 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 14 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Power, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.40mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
The Molex Micro Fit BMI Receptacle is designed for efficient electrical connections in PCB applications, featuring a dual-row, vertical configuration with press-fit plastic pegs for secure mounting and reliable performance.
The receptacle supports a maximum current of 8.5A, ensuring robust power delivery
Operating temperature range from -40° to +105°C accommodates diverse environmental conditions
Constructed with Durable phosphor bronze for long-lasting reliability
Complies with EU RoHS directives, ensuring environmental safety
Tray packaging facilitates easy handling and deployment in manufacturing
Related links
- Molex 44769 Series Straight Through Hole PCB Header 3 mm Pitch Unshrouded
- Molex 44769 Series Straight Through Hole PCB Header 3 mm Pitch Unshrouded
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
