Molex 44769 Series Vertical Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-774
- Mfr. Part No.:
- 447690802
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.06
(exc. VAT)
€9.91
(inc. VAT)
In Stock
- 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.06 |
| 10 - 24 | €7.42 |
| 25 + | €6.70 |
*price indicative
- RS Stock No.:
- 665-774
- Mfr. Part No.:
- 447690802
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44769 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44769 | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Receptacle is engineered for optimal performance in PCB applications, featuring a dual-row, vertical design that accommodates up to 8 circuits. This robust connector is Ideal for board-to-board and wire-to-board connections, providing a reliable solution for power and signal transfers. With its press-fit plastic pegs and gold plating, it ensures high conductivity while maintaining mechanical stability. Designed for durability, this receptacle withstands up to 30 mating cycles and operates effectively within a temperature range of -40° to +105°C. Its low-halogen composition aligns with contemporary environmental standards, making it a responsible choice for various electronic projects.
Operating temperature range from -40° to +105°C supports diverse environments
Low-halogen status meets environmental compliance requirements
Compatible with various housing and header types for flexible integration
Designed for PCB retention and locator features to secure positioning
Meets key regulatory standards, including EU RoHS and REACH compliance
Low-halogen status meets environmental compliance requirements
Compatible with various housing and header types for flexible integration
Designed for PCB retention and locator features to secure positioning
Meets key regulatory standards, including EU RoHS and REACH compliance
Related links
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44769 Series Straight Through Hole PCB Header 3 mm Pitch Unshrouded
- Molex 44769 Series Straight Through Hole PCB Header 3 mm Pitch Unshrouded
- Molex 44769 Series Straight Through Hole PCB Header 3 mm Pitch Unshrouded
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
