Molex 44769 Series Straight Through Hole PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 795-235
- Mfr. Part No.:
- 44769-2402
- Manufacturer:
- Molex
Subtotal (1 tray of 20 units)*
€275.44
(exc. VAT)
€338.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €275.44 | €13.772 |
*price indicative
- RS Stock No.:
- 795-235
- Mfr. Part No.:
- 44769-2402
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44769 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.40mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44769 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.40mm | ||
Standards/Approvals UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
The Molex Receptacle header is designed for dual-row applications, featuring vertical orientation with press-fit plastic pegs. It facilitates efficient connections in PCB headers and receptacles, ensuring optimal performance in power and signal transfer.
Supports a maximum current of 8.5A and voltage of 600V for reliable power distribution
Constructed from liquid crystal polymer and phosphor bronze, ensuring durability
Capable of withstanding up to 30 mating cycles for long-term performance
Low-Halogen compliant, making it suitable for environmentally conscious applications
Related links
- Molex 44769 Series Straight Through Hole PCB Header 3 mm Pitch Unshrouded
- Molex 44769 Series Straight Through Hole PCB Header 3 mm Pitch Unshrouded
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 206832 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
