Molex 42002 Series Vertical Through Hole PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-820
- Mfr. Part No.:
- 10845031
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save €4.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€10.03
(exc. VAT)
€12.34
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €10.03 | €0.502 | - |
| 5 - 9 | €9.23 | €0.462 | €4.00 |
| 10 + | €8.33 | €0.417 | €17.00 |
*price indicative
- RS Stock No.:
- 665-820
- Mfr. Part No.:
- 10845031
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42002 | |
| Product Type | PCB Header | |
| Current | 20A | |
| Pitch | 6.35mm | |
| Housing Material | Polyester | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 4.3mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42002 | ||
Product Type PCB Header | ||
Current 20A | ||
Pitch 6.35mm | ||
Housing Material Polyester | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 4.3mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- IN
The Molex MLX Power Connector is designed to provide reliable power distribution in a variety of applications, including wire-to-board connections. Engineered with a 6.35mm pitch and a 2.13mm contact diameter, this connector features a vertical orientation and is crafted from high-performance polyester and tin plating for enhanced durability. With a current handling of up to 20A and a maximum voltage of 600V, it is well-suited for high vibration applications, ensuring continuous functionality in demanding environments. Its robust construction guarantees long-lasting performance, making it an Ideal choice for PCB headers and receptacles.
Delivers dependable power connectivity with a Compact design
Manufactured for high-vibration applications, ensuring operational reliability
Supports maximum currents of 20A, suitable for demanding electronic systems
Rated for a maximum voltage of 600V, accommodating a wide range of electrical needs
Designed for easy termination Interface style, facilitating efficient assembly
Meets EU RoHS compliance, reflecting commitment to environmental safety
Available in a single-row configuration to optimise PCB real estate
Manufactured for high-vibration applications, ensuring operational reliability
Supports maximum currents of 20A, suitable for demanding electronic systems
Rated for a maximum voltage of 600V, accommodating a wide range of electrical needs
Designed for easy termination Interface style, facilitating efficient assembly
Meets EU RoHS compliance, reflecting commitment to environmental safety
Available in a single-row configuration to optimise PCB real estate
Related links
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header Pin 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
