Molex 42002 Series Vertical Through Hole PCB Header, 6 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded

Subtotal (1 bag of 400 units)*

€379.80

(exc. VAT)

€467.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€379.80€0.95

*price indicative

RS Stock No.:
684-065
Mfr. Part No.:
10-84-5060
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

42002

Pitch

6.35mm

Current

13.5A

Number of Contacts

6

Housing Material

Resin

Number of Rows

3

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Row Pitch

6.35mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

4.3mm

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
IN
The Molex MLX Power Connector Header is engineered for reliable wire-to-board connections, ideal for applications requiring efficient power distribution. This component features a 6.35mm pitch design, accommodating up to six circuits in a vertical orientation. Constructed from durable polyester and rated to a flammability standard of 94V-0, it ensures safe operation under a variety of conditions. With a solder type termination interface and robust phosphor bronze metal for enhanced electrical performance, this connector is suited for demanding environments, including those that encounter high currents of up to 20A and voltages up to 600V. Its compliance with stringent industry regulations assures compatibility and performance integrity in diverse applications.

Keying and locking features ensure secure connections with mating parts

PCB retention feature enhances stability and reliability during operation

Lightweight construction at just 3.805 grams simplifies design integration

Part series 42002 provides a reliable lineage of quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy