Molex 42002 Series Vertical Through Hole PCB Header, 6 Contact(s), 6.35 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 787-137
- Mfr. Part No.:
- 10-84-4062
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-137
- Mfr. Part No.:
- 10-84-4062
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42002 | |
| Pitch | 6.35mm | |
| Current | 20A | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42002 | ||
Pitch 6.35mm | ||
Current 20A | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Molex Header offers reliable connections for a variety of applications, ensuring robust performance and optimal signal integrity. It is designed to facilitate efficient transmission and connectivity in complex systems.
Ensures robust performance for optimal signal integrity
Facilitates efficient transmission in complex systems
Constructed for durability in demanding environments
Provides versatile connectivity options for diverse applications
Related links
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical PCB Header 6.35 mm Pitch Shrouded
