Molex 105309 Series Vertical Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-831
- Mfr. Part No.:
- 1053091205
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.01
(exc. VAT)
€12.31
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €10.01 | €2.002 |
| 5 - 9 | €9.20 | €1.84 |
| 10 + | €8.29 | €1.658 |
*price indicative
- RS Stock No.:
- 665-831
- Mfr. Part No.:
- 1053091205
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 105309 | |
| Current | 8A | |
| Pitch | 2.5mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 105309 | ||
Current 8A | ||
Pitch 2.5mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Molex Nano fit Vertical Header is expertly designed for applications requiring reliable power and Compact assembly. Featuring a 2.50mm pitch and accommodating up to 5 circuits, this through-hole connector ensures a secure, Durable connection with kinked pins and premium materials, including a gold (Au) plating for superior conductivity. The part's vertical orientation promotes efficient space usage on PCBs, making it Ideal for high-density applications. With its glow-wire capability and low-halogen status, this connector not only adheres to strict safety standards but also offers an environmentally responsible choice for your projects.
Designed with a vertical orientation for optimised PCB space efficiency
Comprises 5 circuits for robust electrical connectivity
Crafted from high-quality liquid crystal polymer, ensuring durability
Glow-wire capable to meet stringent safety requirements
Features a gold (Au) plating for enhanced electrical performance
Supports a maximum current rating of 8.0A to power demanding applications
Comprises 5 circuits for robust electrical connectivity
Crafted from high-quality liquid crystal polymer, ensuring durability
Glow-wire capable to meet stringent safety requirements
Features a gold (Au) plating for enhanced electrical performance
Supports a maximum current rating of 8.0A to power demanding applications
Related links
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
