Molex 35312 Series Vertical PCB PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 4000 units)*

€245.98

(exc. VAT)

€302.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€245.98€0.061

*price indicative

RS Stock No.:
684-094
Mfr. Part No.:
35312-0560
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

35312

Pitch

2.5mm

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Row Pitch

2.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The Molex 2.50mm Pitch Header is an essential component designed for reliable wire-to-board connections. Ideal for applications requiring secure and efficient signal transmission, this vertical, shrouded header features a positive lock mechanism, enhancing the stability of your connections. With a robust construction using PA Polyamide (Nylon) 6/6, glass-filled for added durability, this header also withstands a broad operating temperature range of -40° to +105°C. It accommodates up to 5 circuits, making it an excellent choice for compact PCB designs where space is a premium. The product is compliant with industry standards, ensuring both safety and reliability in various operational environments.

Natural resin colours allows for easy visual integration in various PCB designs

Accommodates 5 circuits for efficient space management on printed circuit boards

Offers a high operating temperature range, ensuring functionality in diverse conditions

All components are treated to meet meticulous industry standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy