Molex 172447 Series Vertical Through Hole PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-877
- Mfr. Part No.:
- 1724470208
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.57
(exc. VAT)
€9.31
(inc. VAT)
In Stock
- Plus 148 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €7.57 | €1.514 |
| 5 - 9 | €6.96 | €1.392 |
| 10 + | €6.28 | €1.256 |
*price indicative
- RS Stock No.:
- 665-877
- Mfr. Part No.:
- 1724470208
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 172447 | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 172447 | ||
Pitch 4.2mm | ||
Current 9A | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MX
The Molex Mini Fit Jr. Header offers a reliable solution for power and wire-to-board applications. Designed with a dual-row configuration and vertical orientation, this header accommodates up to 8 circuits while ensuring a robust connection. Crafted from Durable PA polyamide nylon, the 94V-2 flammability rating enhances safety during operation. Its unique glow-wire capability allows for use in diverse environments, making it a versatile choice for modern electronic assemblies. With its tin plating, this connector ensures excellent electrical performance while maintaining compliance with various regulatory standards. Ideal for manufacturers seeking quality and longevity in PCB header components, this product embodies a blend of reliability and innovation tailored to meet industry needs.
Durable construction from PA polyamide nylon for enhanced longevity
Glow-wire capable, suitable for applications requiring fire safety standards
Supports 8 circuits, optimising space without compromising functionality
Vertical orientation allows for efficient PCB design and layout
Tin plating ensures superior conductivity and compliance with industry standards
Mates with Mini-Fit Jr. Dual Row Receptacle for seamless integration
Max current capacity of 9.0A accommodates a wide range of applications
Glow-wire capable, suitable for applications requiring fire safety standards
Supports 8 circuits, optimising space without compromising functionality
Vertical orientation allows for efficient PCB design and layout
Tin plating ensures superior conductivity and compliance with industry standards
Mates with Mini-Fit Jr. Dual Row Receptacle for seamless integration
Max current capacity of 9.0A accommodates a wide range of applications
Related links
- Molex 172447 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 172447 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 172447 Series Vertical Through Hole Header 3.5 mm Pitch Shrouded
- Molex 44281 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 35317 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
