Molex 46207 Series Vertical Through Hole PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-723
- Mfr. Part No.:
- 462071008
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €7.21 | €3.605 | - |
| 10 - 24 | €6.65 | €3.325 | 7% |
| 25 + | €5.99 | €2.995 | 16% |
*price indicative
- RS Stock No.:
- 665-723
- Mfr. Part No.:
- 462071008
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46207 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Number of Contacts | 8 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.66mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46207 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.2mm | ||
Number of Contacts 8 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.66mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- MX
The Molex Mini Fit Jr. Reflow Solder Capable Header is engineered for versatile connectivity in demanding electronic applications. This dual-row vertical header offers an optimal 4.20mm pitch and accommodates up to 8 circuits while ensuring reliable performance at a maximum voltage of 600V AC/DC. Crafted from durable, high-temperature thermoplastic with a matte tin plating, this header is designed to operate within a temperature range of -40° to +105°C. Ideal for board-to-board and wire-to-board applications, its innovative glow-wire capability enhances safety and efficiency during operation. The tray packaging facilitates convenient handling, making it an essential component in several electronic designs.
Glow-wire capability increases the safety quotient in sensitive applications
Matte tin plating enhances solderability and conductivity
Designed to facilitate easy mating with compatible parts, ensuring reliable connections
PCB retention features help secure the header in place, preventing disconnections
Operates effectively across a broad temperature range, suitable for various environments
Matte tin plating enhances solderability and conductivity
Designed to facilitate easy mating with compatible parts, ensuring reliable connections
PCB retention features help secure the header in place, preventing disconnections
Operates effectively across a broad temperature range, suitable for various environments
Related links
- Molex 46207 Series Vertical Surface PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
