Molex 44281 Series Vertical PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€97.90

(exc. VAT)

€120.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€97.90-
5 - 9€95.162%
10 +€92.605%

*price indicative

RS Stock No.:
264-9846
Mfr. Part No.:
442810001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

44281

Product Type

PCB Header

Current

2.5A

Pitch

4.2mm

Number of Contacts

8

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Contact Plating

Gold

Row Pitch

4.2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

6.35mm

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS China RoHS Compliant with Exemption 6(c)

Voltage

600V

COO (Country of Origin):
US
The Molex mini-fit Jr. test plug offers design flexibility for wire-to-wire, wire-to-board and board-to-board configurations in high current, high density applications. It is dual row and 4 circuits are loaded.

Net weight is 5.599/g

Temperature operating range is -40° to +105°C

Termination interface style is through hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy