Molex 172447 Series Vertical Through Hole PCB Header, 10 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.90

(exc. VAT)

€12.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€9.90€1.98
5 - 9€9.10€1.82
10 +€8.22€1.644

*price indicative

RS Stock No.:
665-924
Mfr. Part No.:
1724470210
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

172447

Product Type

PCB Header

Pitch

4.2mm

Current

9A

Housing Material

Nylon

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Contact Gender

Male

Maximum Operating Temperature

105°C

COO (Country of Origin):
MX
The Molex Mini Fit Jr. Header is engineered for reliable power connections in wire-to-board applications. This dual-row, vertical header features ten circuits, providing a robust solution for seamless electrical interfaces. Crafted from PA Polyamide Nylon 6/6, it includes high-quality tin plating for enhanced conductivity and durability. Its glow-wire capability ensures safety under high-temperature conditions, making it Ideal for various electrical environments. Designed with precision, the header guarantees compatibility with Mini-Fit receptacles and is classified under the PCB headers and receptacles category, highlighting its importance in electronic connectivity. Whether for industrial or telecommunications applications, this product offers the required reliability and performance.

Dual-row design for Compact connectivity in tight spaces
Ten circuits accommodate multiple electrical connections
Featuring tin plating for superior conductivity and corrosion resistance
Designed specifically for power and wire-to-board applications
Compatibility with Mini-Fit receptacles for easy integration
Vertical orientation optimises space within electronic devices
Effective locking mechanism prevents unintentional disconnections
Wide operating temperature range of -40° to +105°C enables versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy