Molex 42002 Series Vertical Through Hole PCB Header, 9 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 665-908
- Mfr. Part No.:
- 10844090
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.38
(exc. VAT)
€15.23
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €12.38 | €1.238 |
| 5 - 9 | €11.39 | €1.139 |
| 10 + | €10.28 | €1.028 |
*price indicative
- RS Stock No.:
- 665-908
- Mfr. Part No.:
- 10844090
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42002 | |
| Current | 20A | |
| Pitch | 6.35mm | |
| Number of Contacts | 9 | |
| Housing Material | Nylon | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 4.27mm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42002 | ||
Current 20A | ||
Pitch 6.35mm | ||
Number of Contacts 9 | ||
Housing Material Nylon | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Tail Pin Length 4.27mm | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- IN
The Molex MLX Power Connector Header provides a robust and reliable solution for power distribution in electronic devices. Designed for a 6.35mm pitch and featuring a vertical orientation with 9 circuits, this connector ensures efficient and secure connections in wire-to-board applications. Constructed from high-quality PA Polyamide Nylon 6/6 with 94V-2 flammability rating, it delivers dependable performance under demanding conditions. The connectors compatibility with multiple parts enhances versatility, while its low-halogen compliance underlines its environmentally-conscious design. Ideal for applications requiring high durability and reliability, the MLX connector helps Streamline your power management needs effectively.
Active status ensures product availability
Part of the 42002 series, offering consistent performance
Manufactured from Durable PA Polyamide Nylon 6/6 for longevity
Can handle a maximum current of 13.5A to 20.0A per contact
Durable up to 50 mating cycles, ensuring longevity
Recommended PCB thickness of 1.57mm for compatibility
Lead-free soldering capability enhances eco-friendliness
Part of the 42002 series, offering consistent performance
Manufactured from Durable PA Polyamide Nylon 6/6 for longevity
Can handle a maximum current of 13.5A to 20.0A per contact
Durable up to 50 mating cycles, ensuring longevity
Recommended PCB thickness of 1.57mm for compatibility
Lead-free soldering capability enhances eco-friendliness
Related links
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header Pin 6.35 mm Pitch Shrouded
