Molex 43650 Series Right Angle Surface PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-919
- Mfr. Part No.:
- 436500413
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.44
(exc. VAT)
€20.22
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €16.44 | €3.288 |
| 5 + | €15.12 | €3.024 |
*price indicative
- RS Stock No.:
- 665-919
- Mfr. Part No.:
- 436500413
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 4 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 4 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Right-Angle Header is designed for efficient power and wire-to-board connections, featuring a Compact design with a 3.00mm pitch that ensures optimal space utilization. Built for durability, this header accommodates up to four circuits, making it Ideal for applications requiring reliable electrical performance. Its gold-plated contacts enhance conductivity while resisting oxidation, thus maintaining long-term functionality even in challenging environments. The glow-wire capable structure ensures safety and reliability, proposing compliance with international standards for heat and flame resistance. This header stands out in its category, promising enhanced operational integrity and adaptability in various electronic systems.
Surface mount termination Interface provides ease of installation
Mated height of 6.98mm allows efficient usage in space-constrained environments
Durable with a mating cycles rating of 30 for extended operational life
Low-halogen materials contribute to environmental compliance
Embossed tape on reel packaging facilitates automated assembly
Mated height of 6.98mm allows efficient usage in space-constrained environments
Durable with a mating cycles rating of 30 for extended operational life
Low-halogen materials contribute to environmental compliance
Embossed tape on reel packaging facilitates automated assembly
Related links
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
