Molex 79109 Series Vertical Surface Receptacle, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-953
- Mfr. Part No.:
- 791091009
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.63
(exc. VAT)
€13.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €10.63 | €5.315 | - |
| 10 - 24 | €9.79 | €4.895 | 7% |
| 25 + | €8.82 | €4.41 | 17% |
*price indicative
- RS Stock No.:
- 665-953
- Mfr. Part No.:
- 791091009
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79109 | |
| Product Type | Receptacle | |
| Current | 1A | |
| Pitch | 2mm | |
| Housing Material | TPE | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79109 | ||
Product Type Receptacle | ||
Current 1A | ||
Pitch 2mm | ||
Housing Material TPE | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MY
The Molex Milli-Grid Receptacle is engineered for effective board-to-board connectivity, featuring a surface mount design that allows for vertical top/bottom entry without the need for press-fit plastic pegs. This receptacle is Ideal for applications requiring a robust connection, accommodating 20 circuits in a lead-free assembly. Its high-quality materials, including phosphor bronze with gold plating, enhance durability while maintaining a Compact footprint. Designed for temperatures ranging from -55° to +105°C, this product provides reliability under various operating conditions, making it suitable for a range of electronic applications. With a current rating of 1.0A and a voltage rating of 125V, the Milli-Grid Receptacle offers versatility and dependability for PCB headers and receptacles.
Surface mount technology allows for efficient installation in tight spaces
Compatible with 20 circuits, Ideal for dense applications
Durable phosphor bronze ensures long lasting performance
Gold plating enhances electrical conductivity and resistive properties
Vertical orientation maximises layout flexibility in circuit design
Designed for mating with a variety of Milli-Grid headers for versatility
Up to 50 mating cycles provide longevity and reliability in use
Complies with industry standards for safety and quality assurance
Compatible with 20 circuits, Ideal for dense applications
Durable phosphor bronze ensures long lasting performance
Gold plating enhances electrical conductivity and resistive properties
Vertical orientation maximises layout flexibility in circuit design
Designed for mating with a variety of Milli-Grid headers for versatility
Up to 50 mating cycles provide longevity and reliability in use
Complies with industry standards for safety and quality assurance
Related links
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
