Molex 87340 Series Vertical Surface Receptacle, 20 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-991
- Mfr. Part No.:
- 87340-2024
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tube of 81 units)*
€351.38
(exc. VAT)
€432.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €351.38 | €4.338 |
*price indicative
- RS Stock No.:
- 691-991
- Mfr. Part No.:
- 87340-2024
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 87340 | |
| Current | 1A | |
| Pitch | 2mm | |
| Number of Contacts | 20 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 87340 | ||
Current 1A | ||
Pitch 2mm | ||
Number of Contacts 20 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Receptacle offers a sophisticated solution for PCB interconnections. Designed as a surface mount component, this very low profile receptacle features a 2.00mm pitch and accommodates up to 20 circuits, making it Ideal for space-constrained applications. With its TOP entry design and locating pegs, the receptacle ensures reliable mating and alignment. Manufactured from high-temperature thermoplastic and plated with 0.38μm gold for superior conductivity, this component meets industry compliance standards, including ROHS, ensuring it is safe for various environmental conditions. Whether in board-to-board or signal applications, The Molex Milli Grid Receptacle provides durability and performance that engineers can trust.
Surface mount design allows for streamlined PCB assembly
Very low profile structure optimises space utilisation on the board
Top entry configuration enhances mating reliability
Supports 20 circuits, providing versatile connectivity options
Locating pegs ensure precise alignment during assembly
Constructed from high-temperature thermoplastic for enhanced durability
0.38μm gold plating improves electrical conductivity and corrosion resistance
Lead-free design aligns with modern environmental standards
Very low profile structure optimises space utilisation on the board
Top entry configuration enhances mating reliability
Supports 20 circuits, providing versatile connectivity options
Locating pegs ensure precise alignment during assembly
Constructed from high-temperature thermoplastic for enhanced durability
0.38μm gold plating improves electrical conductivity and corrosion resistance
Lead-free design aligns with modern environmental standards
Related links
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface PCB 2 mm Pitch Unshrouded
