Molex 90814 Series Vertical Surface PCB Header, 14 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 665-726
- Mfr. Part No.:
- 908140214
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.68
(exc. VAT)
€14.37
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €11.68 | €1.168 |
| 5 - 9 | €10.74 | €1.074 |
| 10 + | €9.70 | €0.97 |
*price indicative
- RS Stock No.:
- 665-726
- Mfr. Part No.:
- 908140214
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90814 | |
| Pitch | 1.27mm | |
| Current | 1.2A | |
| Housing Material | TPE | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90814 | ||
Pitch 1.27mm | ||
Current 1.2A | ||
Housing Material TPE | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header is engineered for precise signal wiring and wire-to-board applications, serving as an essential component in electronic assemblies. Designed to accommodate 14 circuits, this surface mount connector boasts a standard profile and is ideally suited for high-density layouts. With its robust tin plating, this header provides durability and reliability in connectivity, maintaining performance across a broad temperature range of -40° to +105°C. The incorporation of high-temperature thermoplastic resin adds to its resilience, ensuring optimal operation even under challenging conditions.
Durability rated for 30 mating cycles, ensuring long-term reliability
Utilizes embossed tape packaging for convenient and safe handling
Keying capability prevents mismating, enhancing user safety
Compatible with extraction tools, simplifying the mating process
Lightweight at just 0.810g, facilitating ease of integration into designs
Utilizes embossed tape packaging for convenient and safe handling
Keying capability prevents mismating, enhancing user safety
Compatible with extraction tools, simplifying the mating process
Lightweight at just 0.810g, facilitating ease of integration into designs
Related links
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
