Molex 90814 Series Vertical Surface Mount PCB Header, 14 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 691-663
- Mfr. Part No.:
- 90814-3214
- Manufacturer:
- Molex
Subtotal (1 reel of 600 units)*
€1,497.36
(exc. VAT)
€1,841.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,497.36 | €2.496 |
*price indicative
- RS Stock No.:
- 691-663
- Mfr. Part No.:
- 90814-3214
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90814 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1.2A | |
| Number of Contacts | 14 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179, EU RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90814 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1.2A | ||
Number of Contacts 14 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179, EU RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header with PCB Pegs serves as a versatile solution for those in need of reliable connections in electronic applications. Designed to accommodate vertical mounting, this product is tailored for surface mount technology, ensuring a strong and stable electronic interface. Ideal for signal and wire-to-board applications, it features a standard profile design and is equipped with 14 circuits. The selective gold plating provides excellent conductivity, making it suitable for a range of environments. With a durability rating of up to 100 mating cycles and a wide operational temperature range from -40° to +105°C, this header is built to withstand demanding conditions while ensuring optimal performance. Its low-profile structure is perfect for space-constrained designs, enhancing the overall efficiency of your electronic assembly.
Operates efficiently within a temperature range of -40° to +105°C
Standard profile design ensures compatibility with various applications
Employed surface mount technology simplifies assembly process
Low-profile construction suits space-constrained environments
Secure locking mechanism enhances connection stability
Standard profile design ensures compatibility with various applications
Employed surface mount technology simplifies assembly process
Low-profile construction suits space-constrained environments
Secure locking mechanism enhances connection stability
Related links
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
