Molex 172043 Series Right Angle Through Hole PCB Header Pin, 2 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-578
- Mfr. Part No.:
- 172043-0201
- Manufacturer:
- Molex
Subtotal (1 tray of 150 units)*
€344.95
(exc. VAT)
€424.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €344.95 | €2.30 |
*price indicative
- RS Stock No.:
- 683-578
- Mfr. Part No.:
- 172043-0201
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172043 | |
| Product Type | PCB Header Pin | |
| Pitch | 7.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172043 | ||
Product Type PCB Header Pin | ||
Pitch 7.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex super sabre right-angle header designed for efficient PCB connectivity, specifically tailored for power and signal applications. This 2-circuit connector features a short solder tail that simplifies integration into designs without board locks, ensuring compliance with UL1977 finger-proof standards for enhanced safety. Engineered to perform in challenging environments, the super sabre header supports a robust temperature range of -40°C to +125°C, making it ideal for a variety of electronic applications. Its durable construction, coupled with high-temperature thermoplastic resin, guarantees long-lasting performance while maintaining ease of use, ultimately delivering reliable connections in demanding scenarios.
Short solder tail design promotes straightforward PCB integration
Constructed from high-temperature thermoplastic for durability
Max current rating of 30.0A per contact for robust power handling
Right-angle orientation supports space-efficient layouts
Durable mating cycles of up to 25 ensure longevity
Compatible with a variety of receptacles for flexible connectivity options
Black resin colour enhances visual integration in electronic systems
Lead-free process capability accommodates modern manufacturing standards
Related links
- Molex 172043 Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header Pin 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 43160 Series Right Angle Surface PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- Molex Sabre Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
