TE Connectivity Dynamic 3000 Series Series Horizontal Board Connector Assembly, 9 Contact(s), 5.08 mm Pitch, 3 Row,
- RS Stock No.:
- 680-349
- Mfr. Part No.:
- 9-1123624-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 25 units)*
€228.38
(exc. VAT)
€280.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €228.38 | €9.135 |
*price indicative
- RS Stock No.:
- 680-349
- Mfr. Part No.:
- 9-1123624-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 Series | |
| Product Type | Connector Assembly | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 9 | |
| Number of Rows | 3 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 Series | ||
Product Type Connector Assembly | ||
Pitch 5.08mm | ||
Current 8A | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is a wire-to-board connector designed with a 5.08 mm centreline pitch. Featuring a fully shrouded header, it provides secure and reliable signal connections. The header uses gold-plated contacts and can handle a maximum current of 8A, making it suitable for a wide range of electronic applications. It supports easy integration onto a printed circuit board (PCB).
Through hole solder termination
UL 94V 0 flammability rating
Horizontal orientation
UL 94V 0 flammability rating
Horizontal orientation
Related links
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity AMP Series Vertical Board Connector Assembly 4.2 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
