TE Connectivity AMPMODU MOD 1 Series Side PCB Socket Contact, 2 Contact(s), 7.62 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 680-756
- Mfr. Part No.:
- 85493-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€208.66
(exc. VAT)
€256.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €208.66 | €1.391 |
*price indicative
- RS Stock No.:
- 680-756
- Mfr. Part No.:
- 85493-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD 1 | |
| Product Type | Socket Contact | |
| Current | 5A | |
| Pitch | 7.62mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Side | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.68mm | |
| Contact Gender | Female | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD 1 | ||
Product Type Socket Contact | ||
Current 5A | ||
Pitch 7.62mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Side | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type PCB | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.68mm | ||
Contact Gender Female | ||
Voltage 100V | ||
- COO (Country of Origin):
- US
The TE Connectivity Header delivers robust performance Crucial for Advanced electronic applications. Designed with precision engineering, it provides reliable connections that enhance the functionality of various devices. This offering is optimally crafted for those in need of dependable component solutions, making it Ideal for both large scale industrial use and intricate projects. Its reliable distributor partnership offers easy access to pricing, inventory, and delivery information, ensuring you have what you need when you need it. With a focus on lifecycle management, the product supports sustainable practices while maintaining high efficiency, thus providing long term value.
Designed for optimal performance in electronic applications
Reliable connections enhance device functionality
Ideal for both industrial and intricate projects
Partnered with a trusted distributor for easy pricing access
Ensures availability of inventory and timely delivery
Supports lifecycle management for sustainable practices
Provides long term Value and high efficiency
Related links
- TE Connectivity AMPMODU MOD 1 Series Top PCB Socket Contact 3.81 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Receptacle 0.156 in Pitch Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly 10.16 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Straight Board PCB Header Unshrouded
- TE Connectivity AMPMODU MOD II Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
