Molex 42492 Series Right Angle Through Hole PCB Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-856
- Mfr. Part No.:
- 26-64-5120
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
€324.94
(exc. VAT)
€399.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €324.94 | €1.625 |
*price indicative
- RS Stock No.:
- 684-856
- Mfr. Part No.:
- 26-64-5120
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42492 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.96mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42492 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 3.96mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header designed as a reliable connector solution for power and wire-to-board applications. Its right-angle configuration offers flexibility in PCB design, accommodating space-efficient setups while providing robust connectivity. Engineered with 12 circuits, this connector ensures maximum performance through its durable construction and tin plating. The KK 396 Header meets various industry compliance standards, making it suitable for diverse environments. With an operational temperature range and excellent mating durability, this connector not only simplifies assembly but also guarantees a long-lasting connection for your electronic projects.
Active status ensures up to date performance and reliability
Designed with a right angle orientation for efficient space utilisation
Constructed with high quality brass and tin plating for superior conductivity
Capable of 12 loaded circuits for versatile applications
Features a through hole termination interface for reliable mounting
Includes PCB retention capabilities for added security during operation
Endures a durability of up to 25 mating cycles, ensuring longevity
Meets EU RoHS compliance for environmentally friendly use
Related links
- Molex 42492 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42492 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42492 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42492 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 3190 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
