Molex 41771 Series Vertical Through Hole PCB Header, 13 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-527
- Mfr. Part No.:
- 26-60-2130
- Manufacturer:
- Molex
Subtotal (1 bag of 120 units)*
€250.67
(exc. VAT)
€308.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €250.67 | €2.089 |
*price indicative
- RS Stock No.:
- 683-527
- Mfr. Part No.:
- 26-60-2130
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41771 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Number of Contacts | 13 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41771 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 7A | ||
Number of Contacts 13 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header, Vertical, without Peg, is engineered for reliable board-to-board and wire-to-board connections. This robust component features 13 circuits and designed with tin plating for enhanced durability and conductivity. Ideal for applications requiring a compact footprint, it ensures secure connections with its unique vertical orientation. It excels in a multitude of environments, meeting various compliance standards to ensure safety and reliability in electronic assemblies, making it the perfect choice for demanding projects.
Active status ensures availability and reliability for ongoing projects
Crafted with polyester resin and brass metal for superior performance
Durability is guaranteed with a mating cycle of up to 25, ensuring longevity
The through hole termination style facilitates easy and secure mounting on PCBs
Polarised design ensures the correct alignment and connection with mating components
Compatible with various housings, enhancing versatility in use
Related links
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
