Molex 41771 Series Straight Through Hole PCB Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 786-976
- Mfr. Part No.:
- 26-60-4043
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-976
- Mfr. Part No.:
- 26-60-4043
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 41771 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 4 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 4.45mm | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 41771 | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 4 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 4.45mm | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex PCB Header designed for reliable electrical connections. It primarily facilitates the interconnection of circuits within electronic devices, ensuring stability and performance.
Designed for high-performance electrical connections in demanding environments
Offers superior durability to withstand mechanical stress and environmental conditions
Features a Compact design, optimising space in electronic assemblies
Facilitates easy integration with existing systems for seamless operation
Related links
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
