Molex 151048 Series Vertical Through Hole PCB Header, 2 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-534
- Mfr. Part No.:
- 151048-2204
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-534
- Mfr. Part No.:
- 151048-2204
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 151048 | |
| Current | 10A | |
| Pitch | 6.5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Matt Tin | |
| Row Pitch | 6.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 151048 | ||
Current 10A | ||
Pitch 6.5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Matt Tin | ||
Row Pitch 6.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- IN
The Molex CP-6.5 Header designed to facilitate dependable electrical connections within a compact configuration. Perfectly suited for applications requiring a robust interface, this product features a 6.50mm pitch and dual-row layout, enabling efficient wiring without compromise. With its positive lock mechanism for enhanced security, the header is also glow-wire capable and accommodates two circuits, making it ideal for applications in power and wire-to-board environments. The durable polyamide resin construction combined with copper alloy elements ensures longevity and performance, while the vertical orientation allows for streamlined PCB integration.
Compact design optimised for efficient wiring in restricted spaces
Dual row configuration supports two circuits for versatile applications
Glow wire capability ensures enhanced safety in electrical connections
Polarised structure guarantees correct mating and alignment
Durable polyamide resin construction offers long lasting service
Copper alloy metal components enhance electrical performance
Vertical orientation facilitates straightforward PCB integration
Matte tin plating on connector surfaces provides superior solderability
Designed for lead free solder processes to meet modern manufacturing standards
High durability rated for up to 30 mating cycles optimises product lifespan
Related links
- Molex 151048 Series Vertical Through Hole PCB Header 6.5 mm Pitch Shrouded
- Molex 151048 Series Vertical Through Hole PCB Header 6.5 mm Pitch Unshrouded
- Molex 151048 Series Vertical Through Hole PCB Header 3.8 mm Pitch Shrouded
- Molex CP-6.5 Series Straight Through Hole PCB Header 6.5 mm Pitch Shrouded
- Molex CP-6.5 Series Straight Through Hole PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Through Hole PCB Header Pin 6.5 mm Pitch Shrouded
