Molex 35328 Series Vertical Through Hole PCB Header Pin, 3 Contact(s), 7.92 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-647
- Mfr. Part No.:
- 35328-0560
- Manufacturer:
- Molex
Subtotal (1 bag of 500 units)*
€239.58
(exc. VAT)
€294.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €239.58 | €0.479 |
*price indicative
- RS Stock No.:
- 683-647
- Mfr. Part No.:
- 35328-0560
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 35328 | |
| Pitch | 7.92mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 7.92mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 35328 | ||
Pitch 7.92mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 7.92mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex Headers and wire housings feature a 7.92 mm pitch wafer assembly with wire-to-board connectors offers robust and reliable connectivity solutions tailored for a wide range of applications. Specifically designed to enhance electrical performance and maintain signal integrity, these connectors are ideal for both commercial and industrial settings. This connector series provides a seamless integration process, ensuring ease of use during installation while delivering the resilience needed for demanding environments. Its innovative design promotes secure connections, reducing the risk of disconnections even in dynamic operations. The molex connector serves as a vital component in advancing electronic designs, reflecting the brand's commitment to quality and innovation.
Ensures secure connections to prevent accidental disconnections
Robust construction suitable for both commercial and industrial environments
Reflects the brand's dedication to quality and innovative solutions
A versatile choice for enhancing connectivity in electronic designs
Related links
- Molex 35328 Series Vertical Through Hole PCB Header Pin 7.92 mm Pitch Shrouded
- Molex 35328 Series Vertical Through Hole PCB Header 7.92 mm Pitch Shrouded
- Molex 35328 Series Vertical PCB PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity 3-176 Series Straight PCB PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Right Angle Board PCB Header 7.92 mm Pitch Shrouded
- Molex 171974 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 171977 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
