Molex 44428 Series Right Angle Surface PCB Header Pin, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-615
- Mfr. Part No.:
- 44428-1032
- Manufacturer:
- Molex
Subtotal (1 pack of 120 units)*
€257.54
(exc. VAT)
€316.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €257.54 | €2.146 |
*price indicative
- RS Stock No.:
- 683-615
- Mfr. Part No.:
- 44428-1032
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44428 | |
| Product Type | PCB Header Pin | |
| Pitch | 3mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44428 | ||
Product Type PCB Header Pin | ||
Pitch 3mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex dual row right angle header is engineered for reliable connectivity in various electronic applications. Featuring a robust design, this product is suitable for micro-fit systems, ensuring a secure and stable electrical connection. With a circuit size accommodating up to ten connections, it is ideal for applications requiring durable performance. The header's construction includes high-temperature PET laminate, offering exceptional thermal resistance. This component is perfectly suited for use in both consumer and industrial devices, streamlining integration into diverse PCB layouts for seamless functionality.
Durable construction with high temperature PET laminate enhances thermal resistance
Supports up to ten circuits, providing efficient connectivity for various applications
Designed for micro fit systems, ensuring compact and reliable connections
Dual row configuration facilitates simplified PCB layout integration
Proprietary materials ensure long lasting performance and reliability
Optional retention peg for added security in connection stability
Matte tin finish on solder tails improves solderability and durability
Compatible with multiple receptacle series, adding versatility to designs
Related links
- Molex 44428 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
