Molex 44428 Series Right Angle Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 tray of 100 units)*

€225.20

(exc. VAT)

€277.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€225.20€2.252

*price indicative

RS Stock No.:
691-778
Mfr. Part No.:
44428-0602
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

44428

Pitch

3mm

Current

8.5A

Number of Contacts

6

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board Connectivity

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.50mm

Standards/Approvals

UL E29179

Mating Pin Length

3.5mm

COO (Country of Origin):
US
The Molex Micro-Fit BMI Header is engineered for robust connectivity in applications such as board-to-board and wire-to-board configurations. Its dual row design, featuring a right-angle orientation and snap-in plastic peg PCB lock, assures reliable and secure mounting. With 6 circuits and compatibility for high-temperature environments, this component is Ideal for a range of electronic devices requiring consistent electrical performance. The precise 0.38μm gold plating ensures optimal conductivity, while the nylon resin construction enhances durability. This product is perfect for those seeking a dependable connection solution in Compact spaces.

High-temperature rated, suitable for diverse operating environments
0.38μm gold plating promotes excellent electrical performance
Constructed from Durable nylon resin to withstand everyday wear
Designed for wire-to-board and board-to-board applications
Offers compatibility with a wide range of mating parts for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy