Molex 171813 Series Vertical Through Hole PCB Header Pin, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 685-108
- Mfr. Part No.:
- 171813-1006
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
€333.36
(exc. VAT)
€410.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €333.36 | €1.667 |
*price indicative
- RS Stock No.:
- 685-108
- Mfr. Part No.:
- 171813-1006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 171813 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Housing Material | TPE | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 171813 | ||
Current 7A | ||
Pitch 3.96mm | ||
Housing Material TPE | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 RPC Vertical Header with Friction Lock designed for efficient board-to-board connections in various applications, including power and signal delivery. This product ensures reliable performance with its 15μm gold plating and 17.02mm pin length, making it ideal for high-density environments. With a six-circuit format, it provides a secure and durable solution, capable of withstanding up to 25 mating cycles. Its low-halogen construction aligns with modern environmental compliance standards, ensuring safety and sustainability without compromising on quality. Perfect for applications needing flexibility, the KK 396 series header is the go-to choice for manufacturers seeking dependability and performance in their connectivity solutions.
Versatile use in board-to-board, signal, and power applications enhances utility
ABS plastic with 94V-2 flammability rating provides additional safety assurance
Compatible with multiple crimp housings for flexible assembly options
Temperature range of -40° to +105°C accommodates diverse application needs
Related links
- Molex 171813 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
