Molex 501331 Series Vertical Surface PCB Header, 12 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-767
- Mfr. Part No.:
- 501331-1267
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 600 units)*
€239.58
(exc. VAT)
€294.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €239.58 | €0.399 |
*price indicative
- RS Stock No.:
- 693-767
- Mfr. Part No.:
- 501331-1267
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501331 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Housing Material | Nylon | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501331 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Housing Material Nylon | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Molex Pico-clasp wire-to-board connector is engineered for seamless integration in electronic applications requiring reliable connectivity. This single-row, surface-mount component features a 1.00mm pitch and accommodates 12 circuits, allowing for efficient signal transmission in Compact spaces. With a sturdy design that includes a tin-plated phosphor bronze metal construction and nylon resin housing, the connector ensures durability and longevity, making it suitable for various operating conditions. The inner positive lock feature enhances connectivity stability, while the green colour resin adds a professional finish, Ideal for modern electronic devices.
Durable surface mount design suitable for 1.00mm pitch applications
Supports a maximum of 12 circuits for diverse connectivity needs
Constructed from tin-plated phosphor bronze for enhanced electrical performance
Nylon resin housing provides robust protection against environmental factors
Positive locking mechanism secures connections, reducing the risk of disconnection
Halogen-Free and compliant with EU RoHS regulations, promoting environmentally friendly usage
Supports a maximum of 12 circuits for diverse connectivity needs
Constructed from tin-plated phosphor bronze for enhanced electrical performance
Nylon resin housing provides robust protection against environmental factors
Positive locking mechanism secures connections, reducing the risk of disconnection
Halogen-Free and compliant with EU RoHS regulations, promoting environmentally friendly usage
Related links
- Molex 501331 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
