Molex 35312 Series Vertical Through Hole PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-782
- Mfr. Part No.:
- 35312-0260
- Manufacturer:
- Molex
Subtotal (1 bag of 3000 units)*
€356.04
(exc. VAT)
€437.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €356.04 | €0.119 |
*price indicative
- RS Stock No.:
- 683-782
- Mfr. Part No.:
- 35312-0260
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 35312 | |
| Pitch | 2.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 35312 | ||
Pitch 2.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex 2.50mm Pitch Header designed for efficient and reliable connectivity in wire-to-board applications. Engineered with a vertical, shrouded structure, it features a positive lock mechanism to ensure secure mating with compatible components. Manufactured from glass-filled polyamide (Nylon) 6/6, this PCB header is suitable for demanding environments where durability and performance are essential. With a compact design accommodating 2 circuits, it supports a maximum voltage of 250V and a current of up to 3.0A per contact. Although noted as not recommended for new designs, its robust construction and compliance with industry standards make it a trustworthy choice for existing applications where quality and safety are paramount. Designed with careful attention to detail, it integrates seamlessly into various electronic systems.
Compliant with EU RoHS regulations, ensuring environmental safety
Durable design withstands up to 30 mating cycles for longevity
Packaged in a bag for convenient handling and storage
Not recommended for new designs, ideal for legacy applications
Related links
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
