Molex 105312 Series Vertical Through Hole PCB Header Pin, 8 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-053
- Mfr. Part No.:
- 105312-1308
- Manufacturer:
- Molex
Subtotal (1 tray of 100 units)*
€343.92
(exc. VAT)
€423.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €343.92 | €3.439 |
*price indicative
- RS Stock No.:
- 684-053
- Mfr. Part No.:
- 105312-1308
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 105312 | |
| Current | 8A | |
| Pitch | 2.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 105312 | ||
Current 8A | ||
Pitch 2.5mm | ||
Housing Material LCP | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex nano-fit vertical header designed to provide robust connectivity in demanding applications. With its innovative through-hole design and 2.50mm pitch layout this component efficiently accommodates eight circuits while ensuring reliable electrical performance. Crafted from durable Liquid Crystal Polymer and featuring a combination of gold-plated mating surfaces and tin-plated terminations it delivers optimal conductivity and strength. Its glow-wire capability makes it ideal for applications requiring additional safety allowing it to perform effectively even in challenging environments. This header is perfect for use in power and wire to board applications promising longevity and ease of integration into PCB layouts.
Vertical design allows for compact PCB layouts without compromising performance
Durable construction offers a lifespan of up to 50 mating cycles
Glow-wire capability enhances safety especially in high-temperature environments
Clear engagement indicators ensure proper mating alignment for user-friendly installation
Low-halogen materials meet stringent environmental compliance standards
Suitable for a range of PCB thicknesses providing design flexibility
Related links
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
