Molex 35312 Series Vertical Through Hole PCB Header Pin, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-095
- Mfr. Part No.:
- 35312-0860
- Manufacturer:
- Molex
Subtotal (1 bag of 2500 units)*
€240.85
(exc. VAT)
€296.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €240.85 | €0.096 |
*price indicative
- RS Stock No.:
- 684-095
- Mfr. Part No.:
- 35312-0860
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35312 | |
| Product Type | PCB Header Pin | |
| Pitch | 2.5mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35312 | ||
Product Type PCB Header Pin | ||
Pitch 2.5mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex PCB header designed for reliable signal and wire-to-board connections in various applications. Built with a 2.50mm pitch, it features a vertical, shrouded design with positive lock for enhanced security and stability. Made from durable glass-filled PA polyamide, this header can withstand extreme conditions with an operational temperature range from -40°C to +105°C. Its robust construction ensures an impressive durability of up to 30 mating cycles, making it suitable for demanding environments. Compliant with EU RoHS directives, the product underscores sustainability, while its user-friendly design caters to engineers seeking efficient integration into their circuit boards. This header is not recommended for new designs, but it remains a comprehensive solution for legacy systems requiring dependable performance.
PCB thickness is recommended at 1.60mm for optimal performance
Locking mechanism adds security during operation, preventing accidental disconnections
Suitable for wire-to-board applications, expanding its usability across various projects
Lightweight at just 0.786g, allowing for minimal impact on overall designs
Related links
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
