Molex 70280 Series Straight Through Hole PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 683-889
- Mfr. Part No.:
- 70280-0660
- Manufacturer:
- Molex
Subtotal (1 pack of 80 units)*
€272.76
(exc. VAT)
€335.49
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €272.76 | €3.41 |
*price indicative
- RS Stock No.:
- 683-889
- Mfr. Part No.:
- 70280-0660
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70280 | |
| Pitch | 2.54mm | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70280 | ||
Pitch 2.54mm | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Row Pitch 2.54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex 64-position vertical header connector designed for board-to-board or cable-to-board applications. It features a 2.54mm pitch and a dual-row configuration, providing a compact and reliable connection solution. The connector is constructed from glass-filled liquid crystal polymer (LCP), offering high-temperature resistance and durability. It features a breakaway design, allowing for flexible configurations and easy customization. The connector is suitable for various applications, including industrial control systems, telecommunications, and other general-purpose uses.
High density contact arrangement for compact designs and space saving on PCBs
Dual row configuration providing increased contact count in a small footprint
Durable construction material ensures mechanical strength and high temperature resistance
Wide operating temperature range suitable for industrial and commercial environments
Related links
- Molex 70280 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
