Molex 41672 Series Right Angle Through Hole PCB Header Pin, 10 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-947
- Mfr. Part No.:
- 26-48-1106
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
€286.96
(exc. VAT)
€352.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €286.96 | €1.435 |
*price indicative
- RS Stock No.:
- 683-947
- Mfr. Part No.:
- 26-48-1106
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 41672 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 4.37mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 41672 | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 4.37mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Breakaway Header is expertly designed for power and wire-to-board applications, featuring a robust right-angle configuration with a friction lock mechanism. This header accommodates up to 10 circuits and is constructed with high-quality tin plating, ensuring optimal conductivity and reliability. With a maximum current rating of 7.0A and a voltage capacity of 250V, this component meets stringent performance standards while offering easy integration into various PCB designs. Its durable construction, indicated by a maximum mating cycle durability of 25, supports long-term use in demanding environments, making it an ideal choice for modern electronic applications.
Breakaway design allows for easy separation of connectors, enhancing flexibility
Right angle orientation optimises space efficiency on PCBs
Friction lock feature provides secure mating, reducing the risk of disconnection
Constructed from polyester resin and brass, ensuring durability and resistance to wear
Simplifies assembly with through hole termination interface style
Suitable for lead free solder processes, supporting modern manufacturing standards
Meets EU RoHS compliance, ensuring it adheres to environmental regulations
Related links
- Molex 41672 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41672 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41681 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41681 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41671 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41672 Series Right Angle Surface PCB Header 3.96 mm Pitch Shrouded
