Molex 41672 Series Right Angle Surface PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-735
- Mfr. Part No.:
- 41672-0002
- Manufacturer:
- Molex
Subtotal (1 pack of 500 units)*
€342.87
(exc. VAT)
€421.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €342.87 | €0.686 |
*price indicative
- RS Stock No.:
- 814-735
- Mfr. Part No.:
- 41672-0002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 41672 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 3 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.96mm | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Tail Pin Length | 5.38mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 41672 | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 3 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.96mm | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Tail Pin Length 5.38mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Breakaway Header designed for right-angle applications with friction lock. It accommodates three circuits and features selective gold plating for reliable connections.
Active status ensures availability for projects
Rated for a maximum current of 7.0A, ensuring robust performance
Durable plastic material with a flammability rating of 94V-0 enhances safety
Easy assembly with through-hole termination Interface style
Compact footprint supports PCB thickness of 1.60mm
Related links
- Molex 41672 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41672 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41672 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 41772 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42492 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Surface PCB Header 3.96 mm Pitch Shrouded
