Molex 41772 Series Right Angle PCB PCB Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 816-220
- Mfr. Part No.:
- 26-60-3090
- Manufacturer:
- Molex
Subtotal (1 pack of 250 units)*
€218.19
(exc. VAT)
€268.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €218.19 | €0.873 |
*price indicative
- RS Stock No.:
- 816-220
- Mfr. Part No.:
- 26-60-3090
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41772 | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41772 | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 6 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex header connector offers efficient board-to-board connections with a right-angle design, facilitating versatile integration while ensuring a robust electrical performance.
Supports up to 7.0A maximum current per contact for reliable power distribution
Features 9 circuits, ensuring maximum connectivity for complex applications
Constructed with brass for exceptional durability and longevity
Tin plating enhances conductivity and provides excellent corrosion resistance
Operating temperature range optimised for various environmental conditions
Designed with partial shrouding for secure mating and alignment
Related links
- Molex 41772 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41772 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 42892 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
